Part Details for EZ-300-SM-RA-X by Amphenol Times Microwave Systems
Overview of EZ-300-SM-RA-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-300-SM-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-1119-ND
|
DigiKey | SMA MALE (PLUG) RIGHT ANGLE NON- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$35.2348 / $45.0400 | Buy Now |
DISTI #
71872754
|
RS | Outdoor Connector, SMA, Plug, Right Angle, Crimp, No Braid, LMR-300 Series | Amphenol - Times Microwave Systems EZ-300-SM-RA-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$34.6800 / $45.0400 | Buy Now |
DISTI #
ATMEZ-300-SM-RA-X
|
Heilind Electronics | SMA-MALE PLUG RIGHT ANGLE, CRI 3190-8015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATMEZ-300-SM-RA-X
|
Interstate Connecting Components | SMA-MALE PLUG RIGHT ANGLE, CRI 3190-8015 | 0 |
|
Buy Now |