Part Details for EZ-400-BM-RA-X by Amphenol Times Microwave Systems
Overview of EZ-400-BM-RA-X by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-BM-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-EZ-400-BM-RA-X-ND
|
DigiKey | BNC-MALE (PLUG) CRIMP RIGHT ANGL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
504 In Stock |
|
$13.7554 / $19.1300 | Buy Now |
DISTI #
ATMEZ-400-BM-RA-X
|
Heilind Electronics | BNC-MALE (PLUG) CRIMP RIGHT AN GLE, NON-SOLDER PIN, NO BRAID | Americas - 8 in Stock |
|
$16.7869 / $21.7873 | Buy Now |
DISTI #
ATMEZ-400-BM-RA-X
|
Interstate Connecting Components | BNC-MALE (PLUG) CRIMP RIGHT AN GLE, NON-SOLDER PIN, NO BRAID | 26 |
|
$16.7869 / $21.7873 | Buy Now |