Part Details for EZ-400-BM-X-LC by L-com Inc
Overview of EZ-400-BM-X-LC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EZ-400-BM-X-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6270
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Lmr-400-Db, Lmr-400-Fr, Contact Material:Copper Rohs Compliant: Yes |L-Com EZ-400-BM-X-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$20.3900 | Buy Now |
DISTI #
5073-EZ-400-BM-X-LC-ND
|
DigiKey | BNC MALE CONNECTOR CRIMP/NON-SOL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.4500 | Buy Now |
DISTI #
73609722
|
RS | BNC Male Connector Crimp.Non-Solder Contact Attachment for LMR-400LMR-400-DB- | L-com EZ-400-BM-X-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3900 | RFQ |
|
Onlinecomponents.com | BNC Male Connector Crimp/Non-Solder Contact Attach RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
77736083
|
Verical | EZ-400-BM-X-LC Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$20.5900 | Buy Now |
DISTI #
EZ-400-BM-X-LC
|
L-com US | L-com's BNC Male connector for LMR-400, LMR-400-DB, LMR-400-FR and 400-Series coax uses a Crimp/Non-Solder Contact attachment method. This BNC connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our BNC Male connector operates up to a maximum frequency of 4 GHz. The specifications and a basic dimensional drawing for EZ-400-BM-X-LC Male BNC connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs. Min Qty: 1 Package Multiple: 1 | 13 |
|
$20.5900 | Buy Now |