Part Details for EZ-400-BM-X by Fairview Microwave Inc
Overview of EZ-400-BM-X by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-BM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9048
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Lmr-400-Db, Contact Material:Spring Copper Rohs Compliant: Yes |Fairview Microwave EZ-400-BM-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $28.3700 | Buy Now |
DISTI #
5328-EZ-400-BM-X-ND
|
DigiKey | CONN PLUG CRIMP/NON-SOLDER CONTA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.3842 / $25.7100 | Buy Now |
DISTI #
75043286
|
RS | BNC Male (Plug) Connector For LMR-400, LMR-400-DB Cable, Crimp/Non-Solder Conta | Fairview Microwave EZ-400-BM-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9900 | RFQ |
|
Onlinecomponents.com | BNC Male (Plug) Connector For LMR-400, LMR-400-DB Cable, Crimp/Non-Solder Contact | 0 |
|
$17.5400 / $23.2200 | Buy Now |
DISTI #
EZ-400-BM-X
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: LMR-400, Interface Type 2: LMR-400-DB. BNC Male (Plug) Connector For LMR-400, LMR-400-DB Cable, Crimp/Non-Solder Contact, EZ-400-BM-X BNC male coaxial connector from Fairview Microwave has an interface type of LMR-400, LMR-400-DB and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave BNC coaxial connector has a brass body with tri-metal plating. Our EZ-400-BM-X BNC connector uses copper contact and a tri-metal plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above. Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male LMR-400 / LMR-400-DB connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 55 |
|
$19.9900 | Buy Now |