Part Details for EZ-400-TF-X by Amphenol Times Microwave Systems
Overview of EZ-400-TF-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-TF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-EZ-400-TF-X-ND
|
DigiKey | TNC-FEMALE (JACK) CRIMP (NON-SOL Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
1000 In Stock |
|
$15.4600 / $20.8900 | Buy Now |
DISTI #
1946-EZ-400-TF-X-ND
|
DigiKey | TNC-FEMALE (JACK) CRIMP (NON-SOL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
24 In Stock |
|
$14.9667 / $20.8200 | Buy Now |
DISTI #
ATMEZ-400-TF-X
|
Heilind Electronics | Americas - 6 in Stock |
|
$19.2881 / $24.2128 | Buy Now | |
DISTI #
ATMEZ-400-TF-X
|
Interstate Connecting Components | 18 |
|
$19.2881 / $24.2128 | Buy Now |