There are no models available for this part yet.
Overview of EZ-400-TM-X by Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EZ-400-TM-X by Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK2132
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm Rohs Compliant: Yes |Times Microwave EZ-400-TM-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $20.0200 | Buy Now | |
DISTI #
51Y4886
|
Newark | Tnc Male Strght Plug 50 Ohm Crimp Sleeve For Lmr-400 No Brd Trim Rohs Compliant: Yes |Times Microwave EZ-400-TM-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 18 |
|
RFQ | ||||
Quest Components | CONNECTOR, TNC MALE | 1 |
|
$14.2380 | Buy Now |
CAD Models for EZ-400-TM-X by Times Microwave Systems
Part Data Attributes for EZ-400-TM-X by Times Microwave Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TIMES MICROWAVE SYSTEMS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF TNC CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.2
|