There are no models available for this part yet.
Overview of EZ-400-UM-RA-X by Amphenol Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EZ-400-UM-RA-X by Amphenol Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1946-1129-ND
|
DigiKey | UHF MALE (PLUG) RIGHT ANGLE NON- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$33.5139 / $59.7000 | Buy Now | |
DISTI #
71872764
|
RS | Connector, HF Plug, Right Angle, Crimp, Non-Solder, No Braid, LMR-400 Series | Amphenol - Times Microwave Systems EZ-400-UM-RA-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$34.3600 / $42.9500 | Buy Now | |
DISTI #
ATMEZ-400-UM-RA-X
|
Heilind Electronics | UHF-MALE (PLUG) RIGHT ANGLE, C RIMP CONNECTOR, NON-SOLDER PIN | Americas - 0 in Stock |
|
$42.8548 / $56.5320 | Buy Now | |
DISTI #
ATMEZ-400-UM-RA-X
|
Interstate Connecting Components | UHF-MALE (PLUG) RIGHT ANGLE, C RIMP CONNECTOR, NON-SOLDER PIN | 0 |
|
$42.8548 / $56.5320 | Buy Now |