Part Details for EZ-400-UM-X by Amphenol Times Microwave Systems
Overview of EZ-400-UM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-UM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-1130-ND
|
DigiKey | UHF MALE (PLUG) STRAIGHT NON-SOL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76 In Stock |
|
$19.4107 / $27.0000 | Buy Now |
DISTI #
71872765
|
RS | Connector, HF Plug, Non-Solder, No Braid, LMR-400 Series | Amphenol - Times Microwave Systems EZ-400-UM-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$20.4000 / $26.4900 | Buy Now |
DISTI #
ATMEZ-400-UM-X
|
Heilind Electronics | 50 ohm UHF PL STR EZ connector R, NON-SOLDER PIN, NO BRAID TR | Americas - 0 in Stock |
|
$23.6885 / $30.7447 | Buy Now |
DISTI #
ATMEZ-400-UM-X
|
Interstate Connecting Components | 50 ohm UHF PL STR EZ connector R, NON-SOLDER PIN, NO BRAID TR | 0 |
|
$23.6885 / $30.7447 | Buy Now |