Part Details for EZ-C313 by E-Z LOK
Overview of EZ-C313 by E-Z LOK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC313TR | Analog Devices | InGaP HBT Gain Block amp SMT, | |
LTC3130EUDC-1#TRPBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co | |
LTC3130IMSE#PBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co |
Price & Stock for EZ-C313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4137-EZ-C313-ND
|
DigiKey | INSERT ASSORTMENT KIT FOR METAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$219.0900 | Buy Now |