Part Details for EZ55Z3L-S9 by Semtech Corporation
Overview of EZ55Z3L-S9 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for EZ55Z3L-S9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2500 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 9 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PDSO4 | 2000 |
|
$1.3200 / $3.3000 | Buy Now |
Part Details for EZ55Z3L-S9
EZ55Z3L-S9 CAD Models
EZ55Z3L-S9 Part Data Attributes
|
EZ55Z3L-S9
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ55Z3L-S9
Semtech Corporation
Fixed Positive Standard Regulator, 9VBIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 29 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.036% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for EZ55Z3L-S9
This table gives cross-reference parts and alternative options found for EZ55Z3L-S9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ55Z3L-S9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ55Z3L-Z9TA | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-Z9TA |
EZ55Z3L-Z5TR | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-Z5TR |
EZ55Z3L-Z5TA | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-Z5TA |
EZ55Z3L-Z5.TR | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-Z5.TR |
EZ55Z3L-S5.TR | Fixed Positive Standard Regulator, 5VPDSO4, SOT-223, 4 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-S5.TR |
EZ55Z3L-Z9TR | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-Z9TR |
EZ55Z3L-Z5 | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-Z5 |
EZ55Z3L-S5 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-S5 |
EZ55Z3L-S5TR | Fixed Positive Standard Regulator, 5VPDSO4, SOT-223, 4 PIN | Semtech Corporation | EZ55Z3L-S9 vs EZ55Z3L-S5TR |