Part Details for EZ80L92AZ050SG by IXYS Corporation
Overview of EZ80L92AZ050SG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ80L92AZ050SG
EZ80L92AZ050SG CAD Models
EZ80L92AZ050SG Part Data Attributes
|
EZ80L92AZ050SG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ80L92AZ050SG
IXYS Corporation
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP100, LEAD FREE, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EZ80L92AZ050SG
This table gives cross-reference parts and alternative options found for EZ80L92AZ050SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80L92AZ050SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80L92AZ050EG | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP100, LEAD FREE, PLASTIC, LQFP-100 | IXYS Corporation | EZ80L92AZ050SG vs EZ80L92AZ050EG |
EZ80L92AZ050EG | IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, PLASTIC, LQFP-100, Microcontroller | Zilog Inc | EZ80L92AZ050SG vs EZ80L92AZ050EG |
EZ80L92AZ020EG | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, PLASTIC, LQFP-100, Microcontroller | Zilog Inc | EZ80L92AZ050SG vs EZ80L92AZ020EG |