Part Details for EZA-TE-1650 by Banner Engineering Corp
Overview of EZA-TE-1650 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 |
Price & Stock for EZA-TE-1650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K3598
|
Newark | Ez-Screen: Tubular Enclosure, Material: Fda-Grade Polycarbonate Tube And Acetal End Caps, Used With: Slsxpxx-1650Q88, Overall Size: 83 X 1913 Mm |Banner Engineering EZA-TE-1650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$683.0000 | Buy Now |
DISTI #
2170-EZA-TE-1650-ND
|
DigiKey | EZ-SCREEN: TUBULAR ENCLOSURE, MA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$683.0000 | Buy Now |
DISTI #
778-EZA-TE-1650
|
Mouser Electronics | Enclosures for Industrial Automation EZ-Screen: Tubular Enclosure, Material: FDA-Grade Polycarbonate Tube and Acetal End Caps, Used with: SLSXPXX-1650Q88, Overall Size: 83 x 1913 mm | 0 |
|
$683.0000 | Order Now |