Part Details for EZANCE101M by Panasonic Electronic Components
Overview of EZANCE101M by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZANCE101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZANCE101M
|
Avnet Abacus | PICEZANCE101M (Alt: EZANCE101M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for EZANCE101M
EZANCE101M CAD Models
EZANCE101M Part Data Attributes
|
EZANCE101M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZANCE101M
Panasonic Electronic Components
BUSSED C NETWORK, 25V, E, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Manufacturer Series | EZANC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.27 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.1 mm |