-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1146
|
Newark | Varistor, Aec-Q200, Mlv, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:7.5V, Product Range:Ezjp-M Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20µs:20A, Peak Energy (10/1000Us):- Rohs Compliant: Yes |Panasonic EZJ-P1V120KM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3419 |
|
$0.0520 | Buy Now |
DISTI #
38AJ1147
|
Newark | Varistor, Aec-Q200, Mlv, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:7.5V, Product Range:Ezjp-M Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20µs:20A, Peak Energy (10/1000Us):- Rohs Compliant: Yes |Panasonic EZJ-P1V120KM RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1210 | Buy Now |
DISTI #
10-EZJ-P1V120KMCT-ND
|
DigiKey | VARISTOR 12V 20A 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2461 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
667-EZJ-P1V120KM
|
Mouser Electronics | Varistors 0603 7.5VDC 330pF AEC-Q200 RoHS: Compliant | 5005 |
|
$0.0620 / $0.3500 | Buy Now |
|
Future Electronics | EZJP Series Automotive Grade 0603 12V 330pF max Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0681 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0638 / $0.0972 | Buy Now |
DISTI #
EZJ-P1V120KM
|
TTI | Varistors 0603 7.5VDC 330pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0690 | Buy Now |
DISTI #
C1S600605158706
|
Chip1Stop | Varistors RoHS: Compliant | 1792 |
|
$0.0596 / $0.0942 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0638 / $0.0972 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 12V 20A AEC-Q200 SMT | 0 |
|
$0.1121 / $0.1289 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy