-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9122
|
Newark | Varistor, Mlv, 18V, 0402, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Ezjz Series, Clamping Voltage Vc Max:-, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20µs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic EZJ-Z0V800AA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
55T6228
|
Newark | Varistor, Mlv, 18V, 0402, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Ezjz Series, Clamping Voltage Vc Max:-, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20µs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic EZJ-Z0V800AA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
P11992CT-ND
|
DigiKey | VARISTOR 80V 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21812 In Stock |
|
$0.0464 / $0.3300 | Buy Now |
DISTI #
EZJ-Z0V800AA
|
Avnet Americas | Var MLV 18VDC 80V 0402 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z0V800AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-EZJ-Z0V800AA
|
Mouser Electronics | Varistors 80V MULTILAYER VARISTOR RoHS: Compliant | 65314 |
|
$0.0450 / $0.2200 | Buy Now |
|
Future Electronics | EZJZ Series 80 V Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0418 / $0.0458 | Buy Now |
|
Onlinecomponents.com | Var MLV 18VDC 80V 0402 SMD T/R RoHS: Compliant |
7385 In Stock |
|
$0.0426 / $0.0539 | Buy Now |
DISTI #
62135259
|
Verical | Var MLV 18VDC 80V 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2219 | Americas - 10000 |
|
$0.0437 | Buy Now |
DISTI #
51595924
|
Verical | Var MLV 18VDC 80V 0402 SMD T/R RoHS: Compliant Min Qty: 7385 Package Multiple: 7385 Date Code: 1410 | Americas - 7385 |
|
$0.0559 / $0.0637 | Buy Now |
DISTI #
62388891
|
Verical | Var MLV 18VDC 80V 0402 SMD T/R RoHS: Compliant Min Qty: 1903 Package Multiple: 1 Date Code: 2225 | Americas - 1903 |
|
$0.0441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy