-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6231
|
Newark | Varistor, Mlv, 18V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Ezjz Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic EZJ-Z1V171AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0900 | Buy Now |
DISTI #
P12006CT-ND
|
DigiKey | VARISTOR 170V 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48517 In Stock |
|
$0.0499 / $0.4200 | Buy Now |
DISTI #
EZJ-Z1V171AA
|
Avnet Americas | Var MLV 18VDC 170V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V171AA) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
667-EZJ-Z1V171AA
|
Mouser Electronics | Varistors 170V MULTILAYER VARISTOR RoHS: Compliant | 15335 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0519 | Buy Now |
|
Onlinecomponents.com | Var MLV 18VDC 170V 0603 SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.0560 / $0.0764 | Buy Now |
DISTI #
EZJ-Z1V171AA
|
TTI | Varistors 170V MULTILAYER VARISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0530 / $0.0730 | Buy Now |
DISTI #
EZJ-Z1V171AA
|
Avnet Americas | Var MLV 18VDC 170V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V171AA) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
EZJ-Z1V171AA
|
Avnet Americas | Var MLV 18VDC 170V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V171AA) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
|
Master Electronics | Var MLV 18VDC 170V 0603 SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.0560 / $0.0764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy