-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13698CT-ND
|
DigiKey | VARISTOR 22V 20A 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3603 In Stock |
|
$0.0471 / $0.2900 | Buy Now |
DISTI #
EZJ-Z1V220JA
|
Avnet Americas | Var MLV 13VDC 20A 22V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V220JA) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
667-EZJ-Z1V220JA
|
Mouser Electronics | Varistors 22V 20A 220PF VARISTOR RoHS: Compliant | 3410 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0519 | Buy Now |
|
Onlinecomponents.com | Var MLV 13VDC 20A 22V 0603 SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.0574 / $0.0786 | Buy Now |
DISTI #
EZJ-Z1V220JA
|
TTI | Varistors 22V 20A 220PF VARISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0540 | Buy Now |
|
Master Electronics | Var MLV 13VDC 20A 22V 0603 SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.0574 / $0.0786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy