EZJPZV270RA
Panasonic Electronic Components
Description: Varistor, 16V, Surface Mount, CHIP, 0201

Overview of EZJPZV270RA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EZJPZV270RA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EZJ-PZV270RA
Avnet Americas Var MLV 16VDC 1A 27V 0201 SMD Paper T/R - Tape and Reel (Alt: EZJ-PZV270RA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0932
  • 30,000 $0.0913
  • 60,000 $0.0900
  • 90,000 $0.0874
  • 120,000 $0.0855
  • 150,000 $0.0839
  • 1,500,000 $0.0823
$0.0823 / $0.0932 Buy Now
DISTI # 70363295
RS EZJP Series Variable Resistor 20pF, Varistor 27V 0201 Case | Panasonic Electronic Components EZJPZV270RA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $0.1600
  • 1,000 $0.1400
  • 2,000 $0.1300
$0.1300 / $0.1600 RFQ
DISTI # EZJPZV270RA
Avnet Abacus Var MLV 16VDC 1A 27V 0201 SMD Paper T/R (Alt: EZJPZV270RA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S600603346981
Chip1Stop Varistors RoHS: Compliant 11316
  • 1,000 $0.0173
  • 3,000 $0.0170
  • 6,000 $0.0167
$0.0167 / $0.0173 Buy Now

CAD Models for EZJPZV270RA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EZJPZV270RA by Panasonic Electronic Components

EZJPZV270RA
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
16 V
Want to compare parts?
  1. EZJPZV270RA
    Panasonic Electronic Components
    Varistor, 16V, Surface Mount, CHIP, 0201
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZJPZV270RA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZJPZV270RA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EZJPZV270RA would you like to use for your alert(s)?
  • Please alert me when EZJPZV270RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZJPZV270RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZJPZV270RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZJPZV270RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZJPZV270RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZJPZV270RA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: