-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 16V, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZJ-Z1V270GA
|
Avnet Americas | Var MLV 16VDC 20A 27V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V270GA) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
70348416
|
RS | EXJZ Series Variable Resistor 100pF, Varistor 27V 0603 Case | Panasonic Electronic Components EZJZ1V270GA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$40.3400 / $44.8300 | RFQ |
|
Future Electronics | Varistors 27V 20A MULTILAYER VARISTOR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
EZJZ1V270GA
|
Avnet Abacus | Var MLV 16VDC 20A 27V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJZ1V270GA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 16V 27V 0603 Varistors ROHS | 9 |
|
$0.0697 / $0.0998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ1V270GA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ1V270GA
Panasonic Electronic Components
Varistor, 16V, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for EZJZ1V270GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZ1V270GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-M1608C180MT6AB | Varistor, 11V, 0.1J, Surface Mount, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | EZJZ1V270GA vs AVR-M1608C180MT6AB |