Part Details for EZJZSV171AA by Panasonic Electronic Components
Overview of EZJZSV171AA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EZJZSV171AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1892581
|
Farnell | VARISTOR ARRAY, 0504, 18V, 2.1PF RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.1401 | Buy Now |
Part Details for EZJZSV171AA
EZJZSV171AA CAD Models
EZJZSV171AA Part Data Attributes
|
EZJZSV171AA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZSV171AA
Panasonic Electronic Components
Varistor, 18V, Surface Mount, CHIP, 0504, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for EZJZSV171AA
This table gives cross-reference parts and alternative options found for EZJZSV171AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZSV171AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC04AG183R0YAT13A | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | EZJZSV171AA vs VC04AG183R0YAT13A |
VC06AG18120YA11A | Varistor, 18V, Surface Mount | Kyocera AVX Components | EZJZSV171AA vs VC06AG18120YA11A |
V18MLE0402T | Varistor, 18V, Surface Mount, CHIP, 0402 | Littelfuse Inc | EZJZSV171AA vs V18MLE0402T |
VI8AUMLA1210WT | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | EZJZSV171AA vs VI8AUMLA1210WT |
VI8AUMLA1206WA | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | EZJZSV171AA vs VI8AUMLA1206WA |
VI8AUMLA1210WH | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | EZJZSV171AA vs VI8AUMLA1210WH |
WPMLVL0402-180A400T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | EZJZSV171AA vs WPMLVL0402-180A400T |
V18MLE0402R | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | EZJZSV171AA vs V18MLE0402R |
EV18P0603L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP | Maida Development Company | EZJZSV171AA vs EV18P0603L |
VC06AG183R0YAT33A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | EZJZSV171AA vs VC06AG183R0YAT33A |