-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3154
|
Newark | Cap, 14Uf, 330Vac, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:14Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Dc):-Rohs Compliant: Yes |Panasonic EZP-Q33146LTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.4400 | Buy Now |
DISTI #
10-EZP-Q33146LTA-ND
|
DigiKey | CAP FILM 14UF 5% 330VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
73 In Stock |
|
$6.4718 / $10.3500 | Buy Now |
DISTI #
EZP-Q33146LTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 14 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q33146LTA) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4341 / $7.2851 | Buy Now |
DISTI #
667-EZP-Q33146LTA
|
Mouser Electronics | Film Capacitors 330VAC 14uF 5% 7.1mOhm 2Pin RoHS: Compliant | 0 |
|
$8.5900 | Order Now |
DISTI #
71942356
|
RS | Capacitor ,330VAC, 14.0uF, +-5%, Bulk Straight lead | Panasonic Electronic Components EZP-Q33146LTA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4500 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 14uF - 330V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$6.9000 / $10.0500 | Buy Now |
DISTI #
EZP-Q33146LTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 14 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q33146LTA) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4341 / $7.2851 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 14uF - 330V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$6.9000 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy