-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3158
|
Newark | Cap, 20Uf, 330Vac, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:20Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Dc):-Rohs Compliant: Yes |Panasonic EZP-Q33206LTB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $9.5200 | Buy Now |
DISTI #
10-EZP-Q33206LTB-ND
|
DigiKey | CAP FILM 20UF 5% 330VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
61 In Stock |
|
$8.3176 / $9.4500 | Buy Now |
DISTI #
EZP-Q33206LTB
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 20 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q33206LTB) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5171 / $9.6436 | Buy Now |
DISTI #
667-EZP-Q33206LTB
|
Mouser Electronics | Film Capacitors 330VAC 20uF 5% 5.9mOhm 2Pin RoHS: Compliant | 0 |
|
$11.4700 / $13.5600 | Order Now |
DISTI #
71942358
|
RS | Capacitor ,330VAC, 20.0uF, +-5%, Bulk Straight lead | Panasonic Electronic Components EZP-Q33206LTB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 20uF - 330V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$9.1300 / $13.3100 | Buy Now |
DISTI #
EZP-Q33206LTB
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 20 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q33206LTB) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5171 / $9.6436 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 20uF - 330V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$9.1300 / $13.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy