-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0791
|
Newark | Cap, 30Uf, 380Vac, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:30Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Dc):-Rohs Compliant: Yes |Panasonic EZP-Q38306MTA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8300 / $15.4100 | Buy Now |
DISTI #
10-EZP-Q38306MTA-ND
|
DigiKey | CAP FILM 30UF 5% 380VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
400 In Stock |
|
$15.0020 / $20.6500 | Buy Now |
DISTI #
EZP-Q38306MTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 30 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q38306MTA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5096 / $15.2965 | Buy Now |
DISTI #
667-EZP-Q38306MTA
|
Mouser Electronics | Film Capacitors 380VAC 30uF 5% Straight Lead RoHS: Compliant | 448 |
|
$14.4300 / $20.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$13.5400 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 30uF - 380V - 4 pin - -40 to 105°C | 0 |
|
$13.1000 / $27.4400 | Buy Now |
DISTI #
EZP-Q38306MTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 30 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q38306MTA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5096 / $15.2965 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 30uF - 380V - 4 pin - -40 to 105°C | 0 |
|
$13.1000 / $27.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy