-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-Q60105LTD-ND
|
DigiKey | CAP FILM 1UF 10% 600VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
287 In Stock |
|
$2.0637 / $3.9700 | Buy Now |
DISTI #
667-EZP-Q60105LTD
|
Mouser Electronics | Film Capacitors 600VAC 1uF 10% P1=37.5mm Blk ST RoHS: Compliant | 2312 |
|
$1.9800 / $3.8900 | Buy Now |
DISTI #
V99:2348_28368948
|
Arrow Electronics | Cap Film 1uF 600VAC PP 10%( 41.5 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0137 Ohm 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2343 | Americas - 300 |
|
$1.9760 / $2.9270 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 1200 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.0300 | Buy Now |
DISTI #
71282084
|
Verical | Cap Film 1uF 600VAC PP 10%( 41.5 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0137 Ohm 105°C Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 300 |
|
$1.9760 / $2.9270 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0000 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy