-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V1A306MTC-ND
|
DigiKey | CAP FILM 30UF 10% 1000V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
49 In Stock |
|
$8.1336 / $13.0100 | Buy Now |
DISTI #
667-EZPV1A306MTC
|
Mouser Electronics | Film Capacitors 1000VDC 30uF 10% 4-Pin Straight lead RoHS: Compliant | 50 |
|
$7.9700 / $12.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$8.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4000 / $11.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4000 / $11.1200 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 30uF 1000VDC ±10% 57.5x35x50 52.5MM THT | 0 |
|
$10.8386 / $11.5973 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy