-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V1A805MTT-ND
|
DigiKey | CAP FILM 8UF 10% 1000V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
200 In Stock |
|
$3.8841 / $6.8500 | Buy Now |
DISTI #
667-EZPV1A805MTT
|
Mouser Electronics | Film Capacitors 1000VDC 8uF 10% Straight lead 4-Pin AEC-Q200 RoHS: Compliant | 191 |
|
$3.8000 / $6.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $5.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0600 / $5.9200 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 8uF 1000VDC ±10% 41x22x36 37.5MM AEC-Q200 | 0 |
|
$4.8806 / $5.3687 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy