-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V60256MTT-ND
|
DigiKey | CAP FILM 25UF 10% 600V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
393 In Stock |
|
$5.4985 / $9.7000 | Buy Now |
DISTI #
EZP-V60256MTT
|
Avnet Americas | Power Film Capacitor, 25 uF, 600 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V60256MTT) Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3592 / $6.0681 | Buy Now |
DISTI #
667-EZP-V60256MTT
|
Mouser Electronics | Film Capacitors 600VDC 25uF 10% 4Pin AEC-Q200 RoHS: Compliant | 140 |
|
$5.4900 / $9.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks | 0 |
|
$5.3700 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 25uF (+/-) 10% - 600 VDC - 4 Pin Package - 37.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$5.7200 / $8.2600 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 25uF (+/-) 10% - 600 VDC - 4 Pin Package - 37.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$5.7200 / $8.2600 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 25uF 600VDC ±10% 41x22x36 37.5MM AEC-Q200 | 0 |
|
$6.8216 / $7.5038 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy