-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V60506MTS-ND
|
DigiKey | CAP FILM 50UF 10% 600V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
148 In Stock |
|
$7.4205 / $11.8700 | Buy Now |
DISTI #
EZP-V60506MTS
|
Avnet Americas | Power Film Capacitor, 50 uF, 600 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V60506MTS) Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3773 / $8.3530 | Buy Now |
DISTI #
667-EZP-V60506MTS
|
Mouser Electronics | Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 RoHS: Compliant | 96 |
|
$7.4200 / $12.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$7.3900 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 50uF (+/-) 10% - 600 VDC - 4 Pin Package - 52.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$7.8700 / $11.3800 | Buy Now |
DISTI #
EZP-V60506MTS
|
TTI | Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
EZP-V60506MTS
|
Avnet Americas | Power Film Capacitor, 50 uF, 600 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V60506MTS) Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3773 / $8.3530 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 50uF (+/-) 10% - 600 VDC - 4 Pin Package - 52.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$7.8700 / $11.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy