-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V70116LTU-ND
|
DigiKey | CAP FILM 11UF 10% 700V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$3.2901 / $5.8100 | Buy Now |
DISTI #
667-EZPV70116LTU
|
Mouser Electronics | Film Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD AEC-Q200 RoHS: Compliant | 200 |
|
$3.2200 / $5.6900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $5.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4400 / $5.0100 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 11uF 700VDC ±10% 31x20.5x41.5 27.5MM00 | 0 |
|
$5.7965 / $6.3761 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy