-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V70306MTB-ND
|
DigiKey | CAP FILM 30UF 10% 700V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
100 In Stock |
|
$6.5074 / $10.4100 | Buy Now |
DISTI #
667-EZPV70306MTB
|
Mouser Electronics | Film Capacitors 700VDC 30uF 10% 4-Pin Straight lead RoHS: Compliant | 97 |
|
$6.3800 / $10.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$6.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $10.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $10.1100 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 30uF 700VDC ±10% 41x30x50.5 37.5MM RADIAL | 0 |
|
$8.6688 / $9.5357 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy