Part Details for EZP-V80116LTA by Panasonic Electronic Components
Overview of EZP-V80116LTA by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZP-V80116LTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V80116LTA-ND
|
DigiKey | CAP FILM 11UF 10% 800V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
198 In Stock |
|
$3.4873 / $6.1500 | Buy Now |
DISTI #
667-EZP-V80116LTA
|
Mouser Electronics | Film Capacitors 800VDC 11uF 10% LS=27.5mm ST RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
DISTI #
72303892
|
RS | Capacitor, EZP-V, Metallized Polypropylene Film, 11 Cap, 800VDC, 2 Pin | Panasonic Electronic Components EZP-V80116LTA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 11uF ±10% - 800 VDC - 4 Pin Package - 37.5mm Lead Pitch - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$3.6400 / $5.3100 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 11uF ±10% - 800 VDC - 4 Pin Package - 37.5mm Lead Pitch - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$3.6400 / $5.3100 | Buy Now |
Part Details for EZP-V80116LTA
EZP-V80116LTA CAD Models
EZP-V80116LTA Part Data Attributes:
|
EZP-V80116LTA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EZP-V80116LTA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |