-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V80146MTU-ND
|
DigiKey | CAP FILM 14UF 10% 800V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
150 In Stock |
|
$4.0872 / $7.2100 | Buy Now |
DISTI #
667-EZPV80146MTU
|
Mouser Electronics | Film Capacitors 800VDC 14uF 10% 4-Pin STD AEC-Q200 RoHS: Compliant | 150 |
|
$4.0000 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $6.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $6.1300 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 14uF 800VDC ±10% 31x26x41 27.5MM AEC-Q200 | 0 |
|
$6.9274 / $7.6201 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy