Part Details for EZP2040A by Essentra Components
Overview of EZP2040A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZP2040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-EZP2040A-ND
|
DigiKey | THREAD PROTECTION PLUGS - EASY P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
741 In Stock |
|
$0.1351 / $0.2600 | Buy Now |
DISTI #
144-EZP2040A
|
Mouser Electronics | Conduit Fittings & Accessories CENTRAL PULL QUICK FIT PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.1820 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1855 | Buy Now |
|
Onlinecomponents.com | Threaded Protection Plugs - Easy Pull - 1.156 in) - LDPE - Red RoHS: Compliant | 0 |
|
$0.1876 / $0.2852 | Buy Now |