-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8257
|
Avnet Americas | Power Film Capacitor, 10 uF, 500 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 05X8257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$4.5800 / $5.5400 | Buy Now |
DISTI #
EZP-E50106LTA
|
Avnet Americas | Power Film Capacitor, 10 uF, 500 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: EZP-E50106LTA) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3864 / $3.8343 | Buy Now |
DISTI #
EZPE50106LTA
|
TME | Capacitor: polypropylene, EZPE, 10uF, 41.5x20x42mm, THT, ±10% Min Qty: 150 | 0 |
|
$3.9000 | RFQ |
DISTI #
EZPE50106LTA
|
Avnet Abacus | (Alt: EZPE50106LTA) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPE50106LTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPE50106LTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 500V, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 42 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |