-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6639
|
Newark | Cap, 100Uf, 500V, Film, Radial Rohs Compliant: Yes |Panasonic EZPE50107MTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$19.6900 / $25.6800 | Buy Now |
DISTI #
EZP-E50107MTA
|
Avnet Americas | Power Film Capacitor, 100 uF, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E50107MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4520 / $17.4958 | Buy Now |
DISTI #
73507688
|
Verical | Cap Film 100uF 500V PP 10%( 57.5 X 35 X 56mm) Plastic Rectangular Can 52.5mm 0.0047 Ohm 85°C Ammo Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 48 |
|
$25.2666 / $32.7604 | Buy Now |
DISTI #
EZP-E50107MTA
|
Avnet Americas | Power Film Capacitor, 100 uF, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E50107MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4520 / $17.4958 | Buy Now |
DISTI #
EZPE50107MTA
|
TME | Capacitor: polypropylene, EZPE, 100uF, 57.5x35x56mm, THT, ±10% Min Qty: 50 | 0 |
|
$17.0600 | RFQ |
DISTI #
EZP-E50107MTA
|
Avnet Americas | Power Film Capacitor, 100 uF, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E50107MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4520 / $17.4958 | Buy Now |
DISTI #
EZPE50107MTA
|
Avnet Abacus | Power Film Capacitor, 100 uF, 500 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: EZPE50107MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3296042
|
element14 Asia-Pacific | CAP, 100UF, 500V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$17.7149 / $24.4844 | Buy Now |
DISTI #
3296042
|
Farnell | CAP, 100UF, 500V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 69 |
|
$16.5362 / $23.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPE50107MTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPE50107MTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 500V, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |