-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 50uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZP-E50506MTA
|
Avnet Americas | Power Film Capacitor, 50 uF, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E50506MTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9353 / $10.1171 | Buy Now |
|
Quest Components | 60 |
|
$13.1572 / $16.0020 | Buy Now | |
DISTI #
EZPE50506MTA
|
TME | Capacitor: polypropylene, EZPE, 50uF, 41.5x30x51mm, THT, ±10% Min Qty: 100 | 0 |
|
$9.7600 | RFQ |
DISTI #
EZPE50506MTA
|
Avnet Abacus | Power Film Capacitor, 50 uF, 500 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: EZPE50506MTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPE50506MTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPE50506MTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 500V, 50uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 51 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |