EZPE50756MTA
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 500V, 75uF

Overview of EZPE50756MTA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for EZPE50756MTA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EZP-E50756MTA
Avnet Americas Power Film Capacitor, 75 uF, 500 V, ? 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E50756MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 50 $13.8125
  • 100 $13.5333
  • 200 $13.3427
  • 300 $12.9615
  • 400 $12.6756
  • 500 $12.4373
  • 5,000 $12.1990
$12.1990 / $13.8125 Buy Now
DISTI # EZPE50756MTA
TME Capacitor: polypropylene, EZPE, 75uF, 57.5x30x51mm, THT, ±10% Min Qty: 50 0
  • 50 $14.0500
$14.0500 RFQ
DISTI # EZPE50756MTA
Avnet Abacus (Alt: EZPE50756MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EZPE50756MTA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EZPE50756MTA by Panasonic Electronic Components

EZPE50756MTA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
75 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
51 mm
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. EZPE50756MTA
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 500V, 75uF
    VS

Related Parts for EZPE50756MTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZPE50756MTA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZPE50756MTA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EZPE50756MTA would you like to use for your alert(s)?
  • Please alert me when EZPE50756MTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZPE50756MTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZPE50756MTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZPE50756MTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZPE50756MTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZPE50756MTA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: