Part Details for EZPQ60105LTA by Panasonic Electronic Components
Overview of EZPQ60105LTA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZPQ60105LTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1290
|
Newark | Cap, 1Uf, 6.5A, 600Vac, Film, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZPQ60105LTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4137 |
|
$3.6900 / $5.4300 | Buy Now |
DISTI #
24AJ0333
|
Newark | Cap, 1Uf, 600Vac, Film, Radial Rohs Compliant: Yes |Panasonic EZPQ60105LTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5600 / $5.5300 | Buy Now |
DISTI #
EZPQ60105LTA
|
Avnet Abacus | (Alt: EZPQ60105LTA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EZPQ60105LTA
EZPQ60105LTA CAD Models
EZPQ60105LTA Part Data Attributes
|
EZPQ60105LTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPQ60105LTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 26.6 mΩ | |
Height | 29 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |