-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7680
|
Newark | Cap, 20Uf, 1.1Kv, Film, Radial Rohs Compliant: Yes |Panasonic EZPV1B206MTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.1900 / $12.2500 | Buy Now |
DISTI #
EZP-V1B206MTT
|
Avnet Americas | Power Film Capacitor, 20 uF, 1.1 kV, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V1B206MTT) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1821 / $8.1320 | Buy Now |
DISTI #
EZP-V1B206MTT
|
Avnet Americas | Power Film Capacitor, 20 uF, 1.1 kV, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V1B206MTT) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1821 / $8.1320 | Buy Now |
DISTI #
3373087
|
element14 Asia-Pacific | CAP, 20UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$6.8629 / $10.8742 | Buy Now |
DISTI #
3373087
|
Farnell | CAP, 20UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 2 |
|
$7.3158 / $12.1387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV1B206MTT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV1B206MTT
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |