Part Details for EZPV60126LTT by Panasonic Electronic Components
Overview of EZPV60126LTT by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZPV60126LTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7716
|
Newark | Cap, 12Uf, 600V, Film, Radial Rohs Compliant: Yes |Panasonic EZPV60126LTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$4.1700 / $6.2100 | Buy Now |
DISTI #
EZP-V60126LTT
|
Avnet Americas | Power Film Capacitor, 12 uF, 600 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: EZP-V60126LTT) Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9656 / $3.3579 | Buy Now |
DISTI #
EZP-V60126LTT
|
Avnet Americas | Power Film Capacitor, 12 uF, 600 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: EZP-V60126LTT) Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9656 / $3.3579 | Buy Now |