-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6650
|
Newark | Cap, Film, Pp, 8Uf, 700V, Th Rohs Compliant: Yes |Panasonic EZPV70805LTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$3.8400 / $6.1000 | Buy Now |
DISTI #
4177904
|
element14 Asia-Pacific | CAP, FILM, PP, 8UF, 700V, TH RoHS: Compliant Min Qty: 1 Container: Each | 300 |
|
$2.9738 / $5.6139 | Buy Now |
DISTI #
4177904
|
Farnell | CAP, FILM, PP, 8UF, 700V, TH RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 300 |
|
$2.8870 / $6.3161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV70805LTT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV70805LTT
Panasonic Electronic Components
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34.5 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EZPV70805LTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZPV70805LTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZPV70805LTB | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EZPV70805LTT vs EZPV70805LTB |