-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7774
|
Newark | Cap, 10Uf, 800V, Film, Radial Rohs Compliant: Yes |Panasonic EZPV80106LTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3500 / $6.4800 | Buy Now |
DISTI #
EZP-V80106LTT
|
Avnet Americas | Power Film Capacitor, 10 uF, 800 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: EZP-V80106LTT) Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4019 / $3.8518 | Buy Now |
DISTI #
EZPV80106LTT
|
Avnet Abacus | (Alt: EZPV80106LTT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV80106LTT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV80106LTT
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34.5 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |