-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7793
|
Newark | Cap, 40Uf, 800V, Film, Radial Rohs Compliant: Yes |Panasonic EZPV80406MTB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.3200 / $16.5400 | Buy Now |
DISTI #
EZP-V80406MTB
|
Avnet Americas | Power Film Capacitor, 40 uF, 800 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V80406MTB) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7723 / $11.0648 | Buy Now |
DISTI #
EZP-V80406MTB
|
Avnet Americas | Power Film Capacitor, 40 uF, 800 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V80406MTB) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7723 / $11.0648 | Buy Now |
DISTI #
EZP-V80406MTB
|
Avnet Americas | Power Film Capacitor, 40 uF, 800 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V80406MTB) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7723 / $11.0648 | Buy Now |
DISTI #
3372978
|
element14 Asia-Pacific | CAP, 40UF, 800V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1127 / $14.5994 | Buy Now |
DISTI #
3372978
|
Farnell | CAP, 40UF, 800V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$8.6045 / $9.5466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV80406MTB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV80406MTB
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 52.5 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 38 mm |