Microcontrollers and Processors
EZR32LG330F64R67G-B0
Silicon Laboratories Inc
Description: IC RF TXRX+MCU 802.15.4 64-VFQFN

Overview of EZR32LG330F64R67G-B0 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for EZR32LG330F64R67G-B0 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EZR32LG330F64R67G-B0-ND
DigiKey IC RF TXRX+MCU 802.15.4 64QFN Lead time: 52 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for EZR32LG330F64R67G-B0 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZR32LG330F64R67G-B0 by Silicon Laboratories Inc

EZR32LG330F64R67G-B0
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N64
Length
9 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
16
Number of I/O Lines
38
Number of Serial I/Os
7
Number of Terminals
64
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EZR32LG330F64R67G-B0
    Silicon Laboratories Inc
    IC RF TXRX+MCU 802.15.4 64-VFQFN
    VS

Alternate Parts for EZR32LG330F64R67G-B0

This table gives cross-reference parts and alternative options found for EZR32LG330F64R67G-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZR32LG330F64R67G-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EZR32LG330F64R67G RISC Microcontroller, CMOS Silicon Laboratories Inc EZR32LG330F64R67G-B0 vs EZR32LG330F64R67G
EZR32LG330F64R67G-C0 Microcontroller, Silicon Laboratories Inc EZR32LG330F64R67G-B0 vs EZR32LG330F64R67G-C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZR32LG330F64R67G-B0 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZR32LG330F64R67G-B0 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EZR32LG330F64R67G-B0 would you like to use for your alert(s)?
  • Please alert me when EZR32LG330F64R67G-B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZR32LG330F64R67G-B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZR32LG330F64R67G-B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZR32LG330F64R67G-B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZR32LG330F64R67G-B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZR32LG330F64R67G-B0 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: