Part Details for F 716-80 - SET by Bopla
Overview of F 716-80 - SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F 716-80 - SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F716-80-SET
|
TME | Enclosure: with panel, Filotec, X: 71.8mm, Y: 80mm, Z: 16.4mm, IP40 Min Qty: 1 | 0 |
|
$8.8800 / $9.8600 | RFQ |