Part Details for F/SKI-105N by DIGISOUND-Electronic GmbH
Overview of F/SKI-105N by DIGISOUND-Electronic GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F/SKI-105N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4800
|
Bürklin Elektronik | SMD signal transmitter, 75 dB, 1 VDC, 40 mA, gray Min Qty: 1 | 943 |
|
$1.5611 / $2.2882 | Buy Now |