Part Details for F-129G by Rhombus Industries Inc
Overview of F-129G by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for F-129G
F-129G CAD Models
F-129G Part Data Attributes
|
F-129G
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-129G
Rhombus Industries Inc
Data Line Filter, 6 Function(s), 0.1A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.21 mm | |
Inductance | 85 µH | |
Insulation Resistance-Min | 0.01 MΩ | |
Length | 22.48 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.1 A | |
Width | 7.24 mm |