Part Details for F-564-C by GC Electronics
Overview of F-564-C by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-564-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R6530
|
Newark | Stl Hexnut 1/4-20 X 7/16 3//Waldom |Gc Electronics F-564-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$8.3700 / $10.1700 | Buy Now |
DISTI #
2266-F-564-C-ND
|
DigiKey | STL HEXNUT 1/4-20 X 7/16 3/ Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9100 In Stock |
|
$0.0300 / $0.0400 | Buy Now |
|
Onlinecomponents.com | Nuts Hex Hex 11.13mm 4.78mm Nickel 0.25-20 RoHS: Compliant | 0 |
|
$0.0487 / $0.0640 | Buy Now |