Part Details for F-8038 by BUD Industries Inc
Overview of F-8038 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-8038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F085
|
Newark | Feet (Bumpers), Bumper/Feet Mounting:Adhesive, Height:3.2Mm, Base Diameter:19.1Mm, Base Width:-, Bumper/Feet Style:Round, Bumper/Feet Colour:Black, Bumper/Feet Material:Rubber, Product Range:-, Body Color:Black Rohs Compliant: Yes |Bud Industries F-8038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.2180 | Buy Now |
DISTI #
F-8038-ND
|
DigiKey | BUMPER ROUND 0.75" DIA BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2000 | Buy Now |
DISTI #
563-F-8038
|
Mouser Electronics | Enclosures, Boxes, & Cases Self-Adhesive Rubber Pad Foot 0.75 x 0.12" High RoHS: Compliant | 503 |
|
$0.1570 / $0.1900 | Buy Now |
DISTI #
70149041
|
RS | Rubber Feet, Round, Sponge Rubber Pad, 0.75in Dia., 0.12in Thick, Self Adhesive | Bud Industries F-8038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 |
|
$0.1760 / $0.2040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | Access Self-Adhesive Sponge Rubber Pad 3/4 Inch Diameter X 12 Inch Thick RoHS: Compliant |
215 In Stock 12350 Factory Stock |
|
$0.1296 / $0.1900 | Buy Now |
DISTI #
000000000000012477
|
Sager | Enclosures, Boxes, & Cases Self-Adhesive Rubber Pad Foot 0.75 x 0.12 High Min Qty: 500 | 12350 |
|
$0.1300 / $0.2000 | Buy Now |
DISTI #
4980694
|
element14 Asia-Pacific | FEET (BUMPERS) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1572 / $0.1624 | Buy Now |
DISTI #
4980694
|
Farnell | FEET (BUMPERS) RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$0.1844 / $0.2107 | Buy Now |
|
Master Electronics | Access Self-Adhesive Sponge Rubber Pad 3/4 Inch Diameter X 12 Inch Thick RoHS: Compliant |
215 In Stock 12350 Factory Stock |
|
$0.1296 / $0.1900 | Buy Now |