Part Details for F.5X.5LG6 by Panduit Corp
Overview of F.5X.5LG6 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F.5X.5LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4443
|
Newark | Narrow Slotted Duct, Pvc, .5 X .5 X 6 Rohs Compliant: Yes |Panduit F.5X.5LG6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.6100 | Buy Now |
DISTI #
298-18113-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6051 / $27.6800 | Buy Now |
DISTI #
F.5X.5LG6
|
Avnet Americas | Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F.5X.5LG6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0556 | Buy Now |
DISTI #
644-F.5X.5LG6-1
|
Mouser Electronics | Wire Ducting & Raceways TYPE F .5" X .5" RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
70313810
|
RS | Type F Narrow Slot Duct, .5 W x .5 H, 6L, PVC, PanDuct PanelMax Series | Panduit F.5X.5LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$4.4200 / $4.9600 | RFQ |
DISTI #
PANF.5X.5LG6
|
Heilind Electronics | Slotted Duct,PVC,.5X.5X6',LGray | Americas - 0 in Stock |
|
$3.8462 / $4.0323 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 0.5"W x 0.5"H - 6' Length - LF PVC RoHS: Compliant |
48 In Stock |
|
$4.8800 / $7.1300 | Buy Now |
DISTI #
69168070
|
Verical | Wiring Ducts Slotted Rectangular Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 12 Package Multiple: 6 Date Code: 2042 | Americas - 48 |
|
$6.3440 / $9.2690 | Buy Now |
DISTI #
F.5X.5LG6
|
TTI | Wire Ducting & Raceways TYPE F .5" X .5" RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.6000 | Buy Now |
DISTI #
000000000000996796
|
Sager | Wire Ducting & Raceways TYPE F .5 X .5 Sold per foot Min Qty: 120 | 0 |
|
$3.0500 / $3.4700 | Buy Now |
Part Details for F.5X.5LG6
F.5X.5LG6 CAD Models
F.5X.5LG6 Part Data Attributes
|
F.5X.5LG6
Panduit Corp
Buy Now
|
Compare Parts:
F.5X.5LG6
Panduit Corp
|
Samacsys Manufacturer | Panduit |